MFR Recommended

SRR1260A-7R6Y | |
|---|---|
DigiKey Part Number | SRR1260A-7R6YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1260A-7R6Y |
Description | FIXED IND 7.6UH 6A 19 MOHM SMD |
Customer Reference | |
Detailed Description | 7.6 µH Shielded Drum Core, Wirewound Inductor 6 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260A-7R6Y Models |
Category | DC Resistance (DCR) 19mOhm Max |
Mfr | Q @ Freq 16 @ 7.96MHz |
Series | Frequency - Self Resonant 27.9MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 6.2A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260A-6R8Y | Bourns Inc. | 1 240 | SRR1260A-6R8YCT-ND | € 1,10000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | € 0,54184 | € 1 300,42 |
| Unit Price without VAT: | € 0,54184 |
|---|---|
| Unit Price with VAT: | € 0,66104 |


