
SRR1260A-471K | |
|---|---|
DigiKey Part Number | SRR1260A-471KTR-ND - Tape & Reel (TR) SRR1260A-471KCT-ND - Cut Tape (CT) SRR1260A-471KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260A-471K |
Description | FIXED IND 470UH 950MA 820 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 950 mA 820mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260A-471K Models |
Category | DC Resistance (DCR) 820mOhm Max |
Mfr | Q @ Freq 18 @ 796kHz |
Series | Frequency - Self Resonant 2.6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 900mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,90600 | € 9,06 |
| 25 | € 0,83800 | € 20,95 |
| 50 | € 0,78980 | € 39,49 |
| 100 | € 0,74480 | € 74,48 |
| 250 | € 0,68904 | € 172,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,63975 | € 383,85 |
| 1 200 | € 0,60328 | € 723,94 |
| 1 800 | € 0,58294 | € 1 049,29 |
| 3 000 | € 0,55831 | € 1 674,93 |
| 4 200 | € 0,54268 | € 2 279,26 |
| 6 000 | € 0,52660 | € 3 159,60 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,34200 |



