SRR1260A-181K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: € 0,74211
Datasheet
180 µH Shielded Drum Core, Wirewound Inductor 1.4 A 320mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260A-181K

DigiKey Part Number
SRR1260A-181KTR-ND - Tape & Reel (TR)
SRR1260A-181KCT-ND - Cut Tape (CT)
SRR1260A-181KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260A-181K
Description
FIXED IND 180UH 1.4A 320 MOHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
180 µH Shielded Drum Core, Wirewound Inductor 1.4 A 320mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260A-181K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
320mOhm Max
Mfr
Q @ Freq
26 @ 796kHz
Series
Frequency - Self Resonant
4.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Current - Saturation (Isat)
1.4A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4304.184NLTPulse Electronics0553-2534-2-ND€ 0,74211Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,05000€ 1,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 400€ 0,54184€ 1 300,42
Unit Price without VAT:€ 1,05000
Unit Price with VAT:€ 1,28100