560 µH Shielded Drum Core, Wirewound Inductor 880 mA 1Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260-561K

DigiKey Part Number
SRR1260-561KTR-ND - Tape & Reel (TR)
SRR1260-561KCT-ND - Cut Tape (CT)
SRR1260-561KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260-561K
Description
FIXED IND 560UH 880MA 1 OHM SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
560 µH Shielded Drum Core, Wirewound Inductor 880 mA 1Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260-561K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1Ohm Max
Series
Q @ Freq
22 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
2.4MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Current - Saturation (Isat)
800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4304.564NLTPulse Electronics1 550553-2552-1-ND€ 1,28000Similar
In-Stock: 488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,89000€ 0,89
10€ 0,73300€ 7,33
100€ 0,60320€ 60,32
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€ 0,51808€ 310,85
1 200€ 0,48854€ 586,25
1 800€ 0,47206€ 849,71
3 000€ 0,45211€ 1 356,33
4 200€ 0,43945€ 1 845,69
6 000€ 0,42642€ 2 558,52
Manufacturers Standard Package
Unit Price without VAT:€ 0,89000
Unit Price with VAT:€ 1,08580