
SRR1240-2R4Y | |
|---|---|
DigiKey Part Number | 118-SRR1240-2R4YTR-ND - Tape & Reel (TR) 118-SRR1240-2R4YCT-ND - Cut Tape (CT) 118-SRR1240-2R4YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-2R4Y |
Description | FIXED IND 2.4UH 8A 11.5 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.4 µH Shielded Drum Core, Wirewound Inductor 8 A 11.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-2R4Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.5mOhm Max |
Series | Q @ Freq 10 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 54MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 7.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,82500 | € 8,25 |
| 100 | € 0,67860 | € 67,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,56884 | € 455,07 |
| 1 600 | € 0,53643 | € 858,29 |
| 2 400 | € 0,51835 | € 1 244,04 |
| 4 000 | € 0,49646 | € 1 985,84 |
| 5 600 | € 0,48257 | € 2 702,39 |
| 8 000 | € 0,46828 | € 3 746,24 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,22000 |

