
SRR1210-471M | |
|---|---|
DigiKey Part Number | 118-SRR1210-471MTR-ND - Tape & Reel (TR) 118-SRR1210-471MCT-ND - Cut Tape (CT) 118-SRR1210-471MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210-471M |
Description | FIXED IND 470UH 1.2A 820 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 1.2 A 820mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210-471M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 820mOhm Max |
Series | Q @ Freq 12 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 850kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,87300 | € 8,73 |
| 100 | € 0,71800 | € 71,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,66432 | € 166,08 |
| 500 | € 0,62638 | € 313,19 |
| 750 | € 0,60523 | € 453,92 |
| 1 250 | € 0,57961 | € 724,51 |
| 1 750 | € 0,56335 | € 985,86 |
| 2 500 | € 0,54662 | € 1 366,55 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,29320 |

