
SRR1210-1R8Y | |
|---|---|
DigiKey Part Number | SRR1210-1R8Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1210-1R8Y |
Description | FIXED IND 1.8UH 10.2A 7.5 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 10.2 A 7.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210-1R8Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.5mOhm Max |
Series | Q @ Freq 10 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 56MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 13.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,60230 | € 301,15 |
| Unit Price without VAT: | € 0,60230 |
|---|---|
| Unit Price with VAT: | € 0,73481 |

