
SRR1205-3R3ML | |
|---|---|
DigiKey Part Number | 118-SRR1205-3R3MLTR-ND - Tape & Reel (TR) 118-SRR1205-3R3MLCT-ND - Cut Tape (CT) 118-SRR1205-3R3MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1205-3R3ML |
Description | FIXED IND 3.3UH 4.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 4.5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1205-3R3ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Q @ Freq 20 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 25MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.217" (5.50mm) |
Current - Saturation (Isat) 9.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,67100 | € 6,71 |
| 100 | € 0,55130 | € 55,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,47358 | € 284,15 |
| 1 200 | € 0,44656 | € 535,87 |
| 1 800 | € 0,43149 | € 776,68 |
| 3 000 | € 0,41325 | € 1 239,75 |
| 4 200 | € 0,40167 | € 1 687,01 |
| 6 000 | € 0,38976 | € 2 338,56 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

