
SRR1050HA-560Y | |
|---|---|
DigiKey Part Number | 118-SRR1050HA-560YTR-ND - Tape & Reel (TR) 118-SRR1050HA-560YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRR1050HA-560Y |
Description | FIXED IND 56UH 1.9A 160 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 1.9 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Frequency - Self Resonant 5.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 1.9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,91000 | € 0,91 |
| 10 | € 0,74900 | € 7,49 |
| 25 | € 0,69240 | € 17,31 |
| 50 | € 0,65300 | € 32,65 |
| 100 | € 0,61570 | € 61,57 |
| 250 | € 0,56956 | € 142,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 0,52483 | € 367,38 |
| 1 400 | € 0,48570 | € 679,98 |
| 2 100 | € 0,46410 | € 974,61 |
| 3 500 | € 0,43817 | € 1 533,60 |
| 4 900 | € 0,43026 | € 2 108,27 |
| Unit Price without VAT: | € 0,91000 |
|---|---|
| Unit Price with VAT: | € 1,11020 |

