
SRR1050HA-220Y | |
|---|---|
DigiKey Part Number | 118-SRR1050HA-220YTR-ND - Tape & Reel (TR) 118-SRR1050HA-220YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRR1050HA-220Y |
Description | FIXED IND 22UH 2.9A 62 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.9 A 62mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 62mOhm Max |
Series | Frequency - Self Resonant 10.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 2.95A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,91000 | € 0,91 |
| 10 | € 0,74900 | € 7,49 |
| 25 | € 0,69240 | € 17,31 |
| 50 | € 0,65300 | € 32,65 |
| 100 | € 0,61570 | € 61,57 |
| 250 | € 0,56956 | € 142,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | € 0,45341 | € 1 269,55 |
| Unit Price without VAT: | € 0,91000 |
|---|---|
| Unit Price with VAT: | € 1,11020 |

