
SRR1050A-330Y | |
|---|---|
DigiKey Part Number | SRR1050A-330YTR-ND - Tape & Reel (TR) SRR1050A-330YCT-ND - Cut Tape (CT) SRR1050A-330YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050A-330Y |
Description | FIXED IND 33UH 2.5A 93 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.5 A 93mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1050A-330Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 93mOhm Max |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 2.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,70000 | € 7,00 |
| 100 | € 0,57590 | € 57,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 0,48823 | € 341,76 |
| 1 400 | € 0,46039 | € 644,55 |
| 2 100 | € 0,44487 | € 934,23 |
| 3 500 | € 0,42607 | € 1 491,25 |
| 4 900 | € 0,41413 | € 2 029,24 |
| 7 000 | € 0,40186 | € 2 813,02 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,03700 |

