
SRR1005-150M | |
|---|---|
DigiKey Part Number | 118-SRR1005-150MTR-ND - Tape & Reel (TR) 118-SRR1005-150MCT-ND - Cut Tape (CT) 118-SRR1005-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1005-150M |
Description | FIXED IND 15UH 1.7A 85 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.7 A 85mOhm Max Nonstandard |
EDA/CAD Models | SRR1005-150M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 85mOhm Max |
Series | Q @ Freq 40 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
Current - Saturation (Isat) 2.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,64100 | € 6,41 |
| 100 | € 0,52670 | € 52,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,45238 | € 271,43 |
| 1 200 | € 0,42658 | € 511,90 |
| 1 800 | € 0,41219 | € 741,94 |
| 3 000 | € 0,39476 | € 1 184,28 |
| 4 200 | € 0,38370 | € 1 611,54 |
| 6 000 | € 0,37232 | € 2 233,92 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |

