390 µH Shielded Drum Core, Wirewound Inductor 500 mA 1Ohm Max 8-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0908-391YL

DigiKey Part Number
SRR0908-391YL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR0908-391YL
Description
FIXED IND 390UH 500MA 1 OHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
390 µH Shielded Drum Core, Wirewound Inductor 500 mA 1Ohm Max 8-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
SRR0908-391YL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1Ohm Max
Series
Q @ Freq
33 @ 796kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
2.6MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
8-SMD, Gull Wing
Tolerance
±15%
Size / Dimension
0.394" L x 0.374" W (10.00mm x 9.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.307" (7.80mm)
Current - Saturation (Isat)
650mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 200€ 0,50089€ 601,07
Unit Price without VAT:€ 0,50089
Unit Price with VAT:€ 0,61109