
SRR0908-2R7ML | |
|---|---|
DigiKey Part Number | SRR0908-2R7ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR0908-2R7ML |
Description | FIXED IND 2.7UH 4.8A 19 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core, Wirewound Inductor 4.8 A 19mOhm Max 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SRR0908-2R7ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 19mOhm Max |
Series | Q @ Freq 20 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 50MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 8-SMD, Gull Wing |
Tolerance ±20% | Size / Dimension 0.394" L x 0.374" W (10.00mm x 9.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.307" (7.80mm) |
Current - Saturation (Isat) 7.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,50089 | € 601,07 |
| Unit Price without VAT: | € 0,50089 |
|---|---|
| Unit Price with VAT: | € 0,61109 |

