
SRR0805-681K | |
|---|---|
DigiKey Part Number | SRR0805-681KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR0805-681K |
Description | FIXED IND 680UH 170MA 3.4 OHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 170 mA 3.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0805-681K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.4Ohm Max |
Series | Q @ Freq 32 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2.8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.413" L x 0.315" W (10.50mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
Current - Saturation (Isat) 320mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,33511 | € 335,11 |
| Unit Price without VAT: | € 0,33511 |
|---|---|
| Unit Price with VAT: | € 0,40883 |

