68 µH Shielded Drum Core, Wirewound Inductor 600 mA 440mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0805-680K

DigiKey Part Number
SRR0805-680KTR-ND - Tape & Reel (TR)
SRR0805-680KCT-ND - Cut Tape (CT)
SRR0805-680KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0805-680K
Description
FIXED IND 68UH 600MA 440 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 600 mA 440mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR0805-680K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
440mOhm Max
Series
Q @ Freq
28 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
9MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.413" L x 0.315" W (10.50mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.185" (4.70mm)
Current - Saturation (Isat)
900mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 028
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,63000€ 0,63
10€ 0,51500€ 5,15
100€ 0,42380€ 42,38
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,34851€ 348,51
2 000€ 0,32864€ 657,28
3 000€ 0,31755€ 952,65
5 000€ 0,30413€ 1 520,65
7 000€ 0,29561€ 2 069,27
10 000€ 0,28685€ 2 868,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,63000
Unit Price with VAT:€ 0,76860