
SRR0745HA-180M | |
|---|---|
DigiKey Part Number | 118-SRR0745HA-180MTR-ND - Tape & Reel (TR) 118-SRR0745HA-180MCT-ND - Cut Tape (CT) 118-SRR0745HA-180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745HA-180M |
Description | FIXED IND 18UH 1.8A 90 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 1.8 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.95A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 90mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 10 | € 0,79900 | € 7,99 |
| 100 | € 0,65660 | € 65,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,54013 | € 540,13 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,18340 |

