
SRR0604-222KL | |
|---|---|
DigiKey Part Number | SRR0604-222KLTR-ND - Tape & Reel (TR) SRR0604-222KLCT-ND - Cut Tape (CT) SRR0604-222KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0604-222KL |
Description | FIXED IND 2.2MH 100MA 16 OHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Shielded Drum Core, Wirewound Inductor 100 mA 16Ohm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0604-222KL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16Ohm Max |
Series | Q @ Freq 80 @ 252kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 650kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±10% | Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 80mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,51900 | € 5,19 |
| 25 | € 0,48000 | € 12,00 |
| 50 | € 0,45260 | € 22,63 |
| 100 | € 0,42670 | € 42,67 |
| 250 | € 0,39476 | € 98,69 |
| 500 | € 0,37220 | € 186,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,35096 | € 350,96 |
| 2 000 | € 0,33095 | € 661,90 |
| 3 000 | € 0,31979 | € 959,37 |
| 5 000 | € 0,30627 | € 1 531,35 |
| 7 000 | € 0,29769 | € 2 083,83 |
| 10 000 | € 0,28887 | € 2 888,70 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

