
SRP7050WA-4R7M | |
|---|---|
DigiKey Part Number | 118-SRP7050WA-4R7MTR-ND - Tape & Reel (TR) 118-SRP7050WA-4R7MCT-ND - Cut Tape (CT) 118-SRP7050WA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050WA-4R7M |
Description | FIXED IND 4.7UH 10.5A 20.5 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 10.5 A 20.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 20.5mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Inductance | Inductance Frequency - Test 100 kHz |
Tolerance ±20% | Mounting Type Surface Mount |
Current Rating (Amps) | Package / Case Nonstandard |
Current - Saturation (Isat) 13.3A | Size / Dimension 0.311" L x 0.287" W (7.90mm x 7.30mm) |
Shielding Shielded | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,73700 | € 7,37 |
| 25 | € 0,68200 | € 17,05 |
| 50 | € 0,64300 | € 32,15 |
| 100 | € 0,60620 | € 60,62 |
| 250 | € 0,56084 | € 140,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,50816 | € 406,53 |
| 1 600 | € 0,47921 | € 766,74 |
| 2 400 | € 0,46305 | € 1 111,32 |
| 4 000 | € 0,44349 | € 1 773,96 |
| 5 600 | € 0,43108 | € 2 414,05 |
| 8 000 | € 0,41830 | € 3 346,40 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,08580 |

