

SRP7050TA-1R2M | |
|---|---|
DigiKey Part Number | SRP7050TA-1R2MTR-ND - Tape & Reel (TR) SRP7050TA-1R2MCT-ND - Cut Tape (CT) SRP7050TA-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050TA-1R2M |
Description | FIXED IND 1.2UH 14A 7.5 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 14 A 7.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7050TA-1R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.5mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,75700 | € 7,57 |
| 25 | € 0,70080 | € 17,52 |
| 50 | € 0,66080 | € 33,04 |
| 100 | € 0,62290 | € 62,29 |
| 250 | € 0,57628 | € 144,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,52214 | € 417,71 |
| 1 600 | € 0,49238 | € 787,81 |
| 2 400 | € 0,47579 | € 1 141,90 |
| 4 000 | € 0,45569 | € 1 822,76 |
| 5 600 | € 0,44293 | € 2 480,41 |
| 8 000 | € 0,43509 | € 3 480,72 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,12240 |

