
SRP7028AA-5R6M | |
|---|---|
DigiKey Part Number | 118-SRP7028AA-5R6MTR-ND - Tape & Reel (TR) 118-SRP7028AA-5R6MCT-ND - Cut Tape (CT) 118-SRP7028AA-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028AA-5R6M |
Description | FIXED IND 5.6UH 5.5A 42 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 5.5 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 42mOhm Max |
Series | Q @ Freq 10 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 17MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current - Saturation (Isat) 6A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,81300 | € 8,13 |
| 25 | € 0,75120 | € 18,78 |
| 50 | € 0,70840 | € 35,42 |
| 100 | € 0,66790 | € 66,79 |
| 250 | € 0,61796 | € 154,49 |
| 500 | € 0,58268 | € 291,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,54944 | € 549,44 |
| 2 000 | € 0,51815 | € 1 036,30 |
| 3 000 | € 0,50070 | € 1 502,10 |
| 5 000 | € 0,47957 | € 2 397,85 |
| 7 000 | € 0,46615 | € 3 263,05 |
| 10 000 | € 0,45235 | € 4 523,50 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

