
SRP7028A-R10M | |
|---|---|
DigiKey Part Number | 118-SRP7028A-R10MTR-ND - Tape & Reel (TR) 118-SRP7028A-R10MCT-ND - Cut Tape (CT) 118-SRP7028A-R10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028A-R10M |
Description | FIXED IND 100NH 32.5A 1.7 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Drum Core, Wirewound Inductor 32.5 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,73900 | € 7,39 |
| 100 | € 0,60820 | € 60,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,50025 | € 500,25 |
| 2 000 | € 0,47175 | € 943,50 |
| 3 000 | € 0,45585 | € 1 367,55 |
| 5 000 | € 0,43661 | € 2 183,05 |
| 7 000 | € 0,42440 | € 2 970,80 |
| 10 000 | € 0,42385 | € 4 238,50 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,09800 |

