SRP5020C-1R5M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: € 0,38303
Datasheet
1.5 µH Shielded Inductor 7 A 28.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5020C-1R5M

DigiKey Part Number
118-SRP5020C-1R5MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP5020C-1R5M
Description
FIXED IND 1.5UH 7A 28.7 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 7 A 28.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
28.7mOhm Max
Series
Q @ Freq
20 @ 100kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
42MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Current - Saturation (Isat)
9.6A
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP5020CC-1R5MBourns Inc.0118-SRP5020CC-1R5MTR-ND€ 0,38303MFR Recommended
Obsolete
Marketplace Stock: 2 060 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 060In Stock
Ships from WEC