
SRP4020TA-R33M | |
|---|---|
DigiKey Part Number | SRP4020TA-R33MTR-ND - Tape & Reel (TR) SRP4020TA-R33MCT-ND - Cut Tape (CT) SRP4020TA-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020TA-R33M |
Description | FIXED IND 330NH 10A 8.6 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 10 A 8.6mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020TA-R33M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.6mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 130MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,72100 | € 7,21 |
| 25 | € 0,66720 | € 16,68 |
| 50 | € 0,62880 | € 31,44 |
| 100 | € 0,59290 | € 59,29 |
| 250 | € 0,54848 | € 137,12 |
| 500 | € 0,51716 | € 258,58 |
| 1 000 | € 0,50430 | € 504,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,44438 | € 1 333,14 |
| 6 000 | € 0,41912 | € 2 514,72 |
| 9 000 | € 0,41201 | € 3 708,09 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |



