
SRP4020-R88M | |
|---|---|
DigiKey Part Number | SRP4020-R88MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP4020-R88M |
Description | FIXED IND 880NH 6A 18 MOHM SMD |
Customer Reference | |
Detailed Description | 880 nH Shielded Molded Inductor 6 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020-R88M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.157" W (4.80mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |

