Similar

SRP2313AA-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP2313AA-1R0MTR-ND - Tape & Reel (TR) 118-SRP2313AA-1R0MCT-ND - Cut Tape (CT) 118-SRP2313AA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2313AA-1R0M |
Description | FIXED IND 1UH 70A 0.95 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 70 A 0.95mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.95mOhm Max |
Series | Q @ Freq 60 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 23MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.925" L x 0.866" W (23.50mm x 22.00mm) |
Current - Saturation (Isat) 60A | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A2213V2-1R0-R | Eaton - Electronics Division | 0 | 283-HCM1A2213V2-1R0-RCT-ND | € 6,01910 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,88000 | € 5,88 |
| 10 | € 4,83800 | € 48,38 |
| 25 | € 4,47520 | € 111,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | € 4,05500 | € 324,40 |
| 160 | € 3,82394 | € 611,83 |
| 240 | € 3,69504 | € 886,81 |
| 400 | € 3,53903 | € 1 415,61 |
| 560 | € 3,43996 | € 1 926,38 |
| 800 | € 3,33810 | € 2 670,48 |
| Unit Price without VAT: | € 5,88000 |
|---|---|
| Unit Price with VAT: | € 7,17360 |


