
SRP2010-R47M | |
|---|---|
DigiKey Part Number | SRP2010-R47MTR-ND - Tape & Reel (TR) SRP2010-R47MCT-ND - Cut Tape (CT) SRP2010-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2010-R47M |
Description | FIXED IND 470NH 3.3A 40 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.3 A 40mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRP2010-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,26300 | € 2,63 |
| 100 | € 0,21640 | € 21,64 |
| 1 000 | € 0,17798 | € 177,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16215 | € 486,45 |
| 6 000 | € 0,15291 | € 917,46 |
| 9 000 | € 0,14776 | € 1 329,84 |
| 15 000 | € 0,14151 | € 2 122,65 |
| 21 000 | € 0,13755 | € 2 888,55 |
| 30 000 | € 0,13447 | € 4 034,10 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |


