
SRP2010-1R0M | |
|---|---|
DigiKey Part Number | SRP2010-1R0MTR-ND - Tape & Reel (TR) SRP2010-1R0MCT-ND - Cut Tape (CT) SRP2010-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2010-1R0M |
Description | FIXED IND 1UH 2.6A 69 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.6 A 69mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRP2010-1R0M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 69mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 (2016 Metric) |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.037" (0.95mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 2.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,27000 | € 2,70 |
| 100 | € 0,22230 | € 22,23 |
| 1 000 | € 0,18280 | € 182,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16014 | € 480,42 |
| 6 000 | € 0,15405 | € 924,30 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |


