6.8 µH Shielded Inductor 26 A 4.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1510CA-6R8M

DigiKey Part Number
118-SRP1510CA-6R8MTR-ND - Tape & Reel (TR)
118-SRP1510CA-6R8MCT-ND - Cut Tape (CT)
118-SRP1510CA-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1510CA-6R8M
Description
FIXED IND 6.8UH 26A 4.6 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 26 A 4.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4.6mOhm Max
Mfr
Q @ Freq
30 @ 100kHz
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.650" L x 0.610" W (16.50mm x 15.50mm)
Current - Saturation (Isat)
36A
Height - Seated (Max)
0.394" (10.00mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,52000€ 3,52
10€ 2,89100€ 28,91
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150€ 2,29760€ 344,64
300€ 2,16667€ 650,00
450€ 2,09364€ 942,14
750€ 2,00523€ 1 503,92
1 050€ 1,94910€ 2 046,56
1 500€ 1,89137€ 2 837,05
Manufacturers Standard Package
Unit Price without VAT:€ 3,52000
Unit Price with VAT:€ 4,29440