
SRP1050WA-680M | |
|---|---|
DigiKey Part Number | 118-SRP1050WA-680MTR-ND - Tape & Reel (TR) 118-SRP1050WA-680MCT-ND - Cut Tape (CT) 118-SRP1050WA-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1050WA-680M |
Description | FIXED IND 68UH 3.5A 150 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 3.5 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1050WA-680M Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current - Saturation (Isat) 4.8A | Height - Seated (Max) 0.213" (5.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,87300 | € 8,73 |
| 25 | € 0,80760 | € 20,19 |
| 50 | € 0,76140 | € 38,07 |
| 100 | € 0,71780 | € 71,78 |
| 250 | € 0,66412 | € 166,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,62620 | € 313,10 |
| 1 000 | € 0,59050 | € 590,50 |
| 1 500 | € 0,57059 | € 855,89 |
| 2 500 | € 0,54647 | € 1 366,17 |
| 3 500 | € 0,53116 | € 1 859,06 |
| 5 000 | € 0,51542 | € 2 577,10 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,29320 |

