1 µH Shielded Drum Core, Wirewound Inductor 8 A 10mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6045TA-1R0Y

DigiKey Part Number
SRN6045TA-1R0YTR-ND - Tape & Reel (TR)
SRN6045TA-1R0YCT-ND - Cut Tape (CT)
SRN6045TA-1R0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN6045TA-1R0Y
Description
FIXED IND 1UH 8A 10 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 8 A 10mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN6045TA-1R0Y Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
10mOhm
Mfr
Q @ Freq
15 @ 1MHz
Series
Frequency - Self Resonant
110MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
13.5A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDCHA1V6045-1R0-REaton - Electronics Division1 093283-SDCHA1V6045-1R0-RCT-ND€ 0,25000Similar
In-Stock: 440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,39000€ 0,39
10€ 0,32500€ 3,25
100€ 0,26660€ 26,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,21927€ 219,27
2 000€ 0,20676€ 413,52
3 000€ 0,19978€ 599,34
5 000€ 0,19133€ 956,65
7 000€ 0,18596€ 1 301,72
10 000€ 0,18044€ 1 804,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,39000
Unit Price with VAT:€ 0,47580