
SRN6045-6R8Y | |
|---|---|
DigiKey Part Number | SRN6045-6R8YTR-ND - Tape & Reel (TR) SRN6045-6R8YCT-ND - Cut Tape (CT) SRN6045-6R8YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045-6R8Y |
Description | FIXED IND 6.8UH 2.8A 47.3 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.8 A 47.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN6045-6R8Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 47.3mOhm Max |
Series | Q @ Freq 15 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 3.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,30300 | € 3,03 |
| 100 | € 0,24940 | € 24,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20504 | € 205,04 |
| 2 000 | € 0,19333 | € 386,66 |
| 3 000 | € 0,18680 | € 560,40 |
| 5 000 | € 0,17890 | € 894,50 |
| 7 000 | € 0,17387 | € 1 217,09 |
| 10 000 | € 0,16871 | € 1 687,10 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |


