3 µH Shielded Drum Core, Wirewound Inductor 3.9 A 22.5mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6028C-3R0Y

DigiKey Part Number
118-SRN6028C-3R0YTR-ND - Tape & Reel (TR)
118-SRN6028C-3R0YCT-ND - Cut Tape (CT)
118-SRN6028C-3R0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN6028C-3R0Y
Description
FIXED IND 3UH 3.9A 22.5 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 µH Shielded Drum Core, Wirewound Inductor 3.9 A 22.5mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
22.5mOhm
Mfr
Q @ Freq
15 @ 100kHz
Series
Frequency - Self Resonant
57MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2424 (6060 Metric)
Inductance
Supplier Device Package
6028
Tolerance
±30%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
4.5A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
10€ 0,27600€ 2,76
100€ 0,22710€ 22,71
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,18043€ 270,65
3 000€ 0,17014€ 510,42
4 500€ 0,16439€ 739,75
7 500€ 0,15744€ 1 180,80
10 500€ 0,15302€ 1 606,71
15 000€ 0,14848€ 2 227,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41480