
SRN6028C-1R0Y | |
|---|---|
DigiKey Part Number | 118-SRN6028C-1R0YTR-ND - Tape & Reel (TR) 118-SRN6028C-1R0YCT-ND - Cut Tape (CT) 118-SRN6028C-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6028C-1R0Y |
Description | FIXED IND 1UH 5.2A 10 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 5.2 A 10mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN6028C-1R0Y Models |
Category | DC Resistance (DCR) 10mOhm |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 110MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 6028 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 5.75A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,27600 | € 2,76 |
| 100 | € 0,22710 | € 22,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,18043 | € 270,65 |
| 3 000 | € 0,17014 | € 510,42 |
| 4 500 | € 0,16439 | € 739,75 |
| 7 500 | € 0,15744 | € 1 180,80 |
| 10 500 | € 0,15302 | € 1 606,71 |
| 15 000 | € 0,14848 | € 2 227,20 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

