
SRN4018TA-3R3M | |
|---|---|
DigiKey Part Number | SRN4018TA-3R3MTR-ND - Tape & Reel (TR) SRN4018TA-3R3MCT-ND - Cut Tape (CT) SRN4018TA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018TA-3R3M |
Description | FIXED IND 3.3UH 2A 55 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2 A 55mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 55mOhm |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 72MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 2.3A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,28200 | € 2,82 |
| 100 | € 0,23190 | € 23,19 |
| 1 000 | € 0,19068 | € 190,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17372 | € 521,16 |
| 6 000 | € 0,16382 | € 982,92 |
| 9 000 | € 0,15830 | € 1 424,70 |
| 15 000 | € 0,15161 | € 2 274,15 |
| 21 000 | € 0,14737 | € 3 094,77 |
| 30 000 | € 0,14300 | € 4 290,00 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

