
SRN4012TA-6R8M | |
|---|---|
DigiKey Part Number | SRN4012TA-6R8MTR-ND - Tape & Reel (TR) SRN4012TA-6R8MCT-ND - Cut Tape (CT) SRN4012TA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4012TA-6R8M |
Description | FIXED IND 6.8UH 1.3A 125 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.3 A 125mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 125mOhm |
Mfr | Q @ Freq 6 @ 100kHz |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 900mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,21700 | € 2,17 |
| 100 | € 0,17820 | € 17,82 |
| 1 000 | € 0,14657 | € 146,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,12902 | € 580,59 |
| 9 000 | € 0,12167 | € 1 095,03 |
| 13 500 | € 0,11757 | € 1 587,19 |
| 22 500 | € 0,11261 | € 2 533,72 |
| 31 500 | € 0,10945 | € 3 447,68 |
| 45 000 | € 0,10621 | € 4 779,45 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

