1 µH Shielded Wirewound Inductor 4.4 A 52mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4012BTA-1R0M

DigiKey Part Number
118-SRN4012BTA-1R0MTR-ND - Tape & Reel (TR)
118-SRN4012BTA-1R0MCT-ND - Cut Tape (CT)
118-SRN4012BTA-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4012BTA-1R0M
Description
FIXED IND 1UH 4.4A 52 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 4.4 A 52mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
52mOhm Max
Mfr
Q @ Freq
10 @ 100kHz
Series
Frequency - Self Resonant
140MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
4A
Height - Seated (Max)
0.047" (1.20mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 533
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
10€ 0,28400€ 2,84
100€ 0,23350€ 23,35
1 000€ 0,19199€ 191,99
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,17071€ 682,84
8 000€ 0,16098€ 1 287,84
12 000€ 0,15556€ 1 866,72
20 000€ 0,14899€ 2 979,80
28 000€ 0,14483€ 4 055,24
40 000€ 0,14054€ 5 621,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42700