
SRN3015BTA-3R3M | |
|---|---|
DigiKey Part Number | 118-SRN3015BTA-3R3MTR-ND - Tape & Reel (TR) 118-SRN3015BTA-3R3MCT-ND - Cut Tape (CT) 118-SRN3015BTA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015BTA-3R3M |
Description | FIXED IND 3.3UH 2.2A 96 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.2 A 96mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3015BTA-3R3M Models |
Category | DC Resistance (DCR) 96mOhm Max |
Mfr | Q @ Freq 10 @ 1MHz |
Series | Frequency - Self Resonant 75MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 3015 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 1.7A | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,27600 | € 2,76 |
| 100 | € 0,22710 | € 22,71 |
| 1 000 | € 0,18675 | € 186,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,17608 | € 352,16 |
| 4 000 | € 0,16604 | € 664,16 |
| 6 000 | € 0,16044 | € 962,64 |
| 10 000 | € 0,15366 | € 1 536,60 |
| 14 000 | € 0,14935 | € 2 090,90 |
| 20 000 | € 0,14492 | € 2 898,40 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

