
SRN3010C-100M | |
|---|---|
DigiKey Part Number | 118-SRN3010C-100MTR-ND - Tape & Reel (TR) 118-SRN3010C-100MCT-ND - Cut Tape (CT) 118-SRN3010C-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3010C-100M |
Description | FIXED IND 10UH 1.1A 504 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 504mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3010C-100M Models |
Category | DC Resistance (DCR) 504mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 3010 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 800mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,24100 | € 2,41 |
| 100 | € 0,19810 | € 19,81 |
| 1 000 | € 0,16293 | € 162,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14844 | € 445,32 |
| 6 000 | € 0,13998 | € 839,88 |
| 9 000 | € 0,13526 | € 1 217,34 |
| 15 000 | € 0,12954 | € 1 943,10 |
| 21 000 | € 0,12591 | € 2 644,11 |
| 30 000 | € 0,12218 | € 3 665,40 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

