
SRN2009T-4R7M | |
|---|---|
DigiKey Part Number | SRN2009T-4R7MTR-ND - Tape & Reel (TR) SRN2009T-4R7MCT-ND - Cut Tape (CT) SRN2009T-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2009T-4R7M |
Description | FIXED IND 4.7UH 750MA 400 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 750 mA 400mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2009T-4R7M Models |
Category | DC Resistance (DCR) 400mOhm |
Mfr | Q @ Freq 15 @ 1MHz |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 750mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,19500 | € 1,95 |
| 100 | € 0,16060 | € 16,06 |
| 1 000 | € 0,13206 | € 132,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12452 | € 249,04 |
| 4 000 | € 0,11741 | € 469,64 |
| 6 000 | € 0,11345 | € 680,70 |
| 10 000 | € 0,10865 | € 1 086,50 |
| 14 000 | € 0,10560 | € 1 478,40 |
| 20 000 | € 0,10246 | € 2 049,20 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

