


SRF3225TAC-110Y | |
|---|---|
DigiKey Part Number | 118-SRF3225TAC-110YTR-ND - Tape & Reel (TR) 118-SRF3225TAC-110YCT-ND - Cut Tape (CT) 118-SRF3225TAC-110YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3225TAC-110Y |
Description | CMC 11UH 300MA 2LN 550OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 550 Ohms @ 10 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 80V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 550 Ohms @ 10 MHz | Height (Max) 0.098" (2.50mm) |
Inductance @ Frequency 11 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,42700 | € 4,27 |
| 25 | € 0,39520 | € 9,88 |
| 50 | € 0,37240 | € 18,62 |
| 100 | € 0,35120 | € 35,12 |
| 250 | € 0,32484 | € 81,21 |
| 500 | € 0,30628 | € 153,14 |
| 1 000 | € 0,28879 | € 288,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,27232 | € 544,64 |
| 4 000 | € 0,25680 | € 1 027,20 |
| 6 000 | € 0,24815 | € 1 488,90 |
| 10 000 | € 0,23767 | € 2 376,70 |
| 14 000 | € 0,23102 | € 3 234,28 |
| 20 000 | € 0,22418 | € 4 483,60 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |


