
SRF0703A-221M | |
|---|---|
DigiKey Part Number | SRF0703A-221M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRF0703A-221M |
Description | INDUCT ARRAY 2 COIL 220UH SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 922.6 µH Inductance - Connected in Series 220 µH Inductance - Connected in Parallel 1.48Ohm Max DC Resistance (DCR) - Parallel 520 mA Nonstandard |
Datasheet | Datasheet |
Category | Current Saturation - Series 270 mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) - Parallel 1.48Ohm Max |
Series | DC Resistance (DCR) - Series 5.5Ohm Max |
Packaging Tape & Reel (TR) | Shielding Shielded |
Part Status Active | Ratings AEC-Q200 |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 220 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 922.6 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating - Parallel 520 mA | Height 0.142" (3.60mm) |
Current Rating - Series 260 mA | Base Product Number |
Current Saturation - Parallel 530 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,52159 | € 1 564,77 |
| Unit Price without VAT: | € 0,52159 |
|---|---|
| Unit Price with VAT: | € 0,63634 |

