Direct
Similar

SRE6603-1R0M | |
|---|---|
DigiKey Part Number | SRE6603-1R0M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRE6603-1R0M |
Description | FIXED IND 1UH 3A 40 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRE6603-1R0M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 40mOhm Max |
Series | Q @ Freq 30 @ 200kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 250MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
Current - Saturation (Isat) 1.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR6603-1R0ML | Bourns Inc. | 6 739 | 118-SRR6603-1R0MLCT-ND | € 0,96000 | Direct |
| UP0.4SC-1R0-R | Eaton - Electronics Division | 0 | 283-UP0.4SC-1R0-RTR-ND | € 0,94107 | Similar |



