
SMF4C30CAH-Q | |
|---|---|
DigiKey Part Number | 118-SMF4C30CAH-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4C30CAH-Q |
Description | TVS DIODE 30VWM 48.4VC DFN3419 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DFN3419 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,09685 | € 1 452,75 |
| Unit Price without VAT: | € 0,09685 |
|---|---|
| Unit Price with VAT: | € 0,11816 |

