


SMBJ7.5CA-QH | |
|---|---|
DigiKey Part Number | 118-SMBJ7.5CA-QHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ7.5CA-QH |
Description | TVS DIODE 7.5VWM 12.9V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 46.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 7.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 8.33V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 12.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14058 | € 281,16 |
| 4 000 | € 0,12797 | € 511,88 |
| 6 000 | € 0,12172 | € 730,32 |
| Unit Price without VAT: | € 0,14058 |
|---|---|
| Unit Price with VAT: | € 0,17151 |

