18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ11CA-QH

DigiKey Part Number
118-SMBJ11CA-QHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ11CA-QH
Description
TVS DIODE 11VWM 18.2VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
11V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
12.2V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
18.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,14058€ 281,16
4 000€ 0,12797€ 511,88
6 000€ 0,12172€ 730,32
Manufacturers Standard Package
Unit Price without VAT:€ 0,14058
Unit Price with VAT:€ 0,17151