


SMA6J6.5CA | |
|---|---|
DigiKey Part Number | 118-SMA6J6.5CATR-ND - Tape & Reel (TR) 118-SMA6J6.5CACT-ND - Cut Tape (CT) 118-SMA6J6.5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J6.5CA |
Description | TVS DIODE 6.5VWM 11.2V DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 53.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,30900 | € 3,09 |
| 100 | € 0,19700 | € 19,70 |
| 500 | € 0,14832 | € 74,16 |
| 1 000 | € 0,13259 | € 132,59 |
| 2 000 | € 0,11935 | € 238,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,10498 | € 524,90 |
| 10 000 | € 0,09610 | € 961,00 |
| 15 000 | € 0,09157 | € 1 373,55 |
| 25 000 | € 0,08648 | € 2 162,00 |
| 35 000 | € 0,08347 | € 2 921,45 |
| 50 000 | € 0,08054 | € 4 027,00 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

