
SF-2410FPA630W-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410FPA630W-2TR-ND - Tape & Reel (TR) 118-SF-2410FPA630W-2CT-ND - Cut Tape (CT) 118-SF-2410FPA630W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FPA630W-2 |
Description | FUSE BOARD MNT 6.3A 125VDC 2410 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 12.5 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |
Current Rating (Amps) | DC Cold Resistance 0.01 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 5 | € 1,01400 | € 5,07 |
| 10 | € 0,93400 | € 9,34 |
| 50 | € 0,77500 | € 38,75 |
| 100 | € 0,71490 | € 71,49 |
| 250 | € 0,64260 | € 160,65 |
| 500 | € 0,59252 | € 296,26 |
| 1 000 | € 0,54614 | € 546,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,50314 | € 1 006,28 |
| 4 000 | € 0,46324 | € 1 852,96 |
| 6 000 | € 0,44125 | € 2 647,50 |
| 10 000 | € 0,41486 | € 4 148,60 |
| 14 000 | € 0,41433 | € 5 800,62 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,48840 |



