
SF-1206SP100M-2 | |
|---|---|
DigiKey Part Number | SF-1206SP100M-2TR-ND - Tape & Reel (TR) SF-1206SP100M-2CT-ND - Cut Tape (CT) SF-1206SP100M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP100M-2 |
Description | FUSE BOARD MOUNT 1A 63VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP100M-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.11 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Mounting Type Surface Mount | Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) |
Fuse Type | DC Cold Resistance 0.36 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 5 | € 0,75000 | € 3,75 |
| 10 | € 0,69100 | € 6,91 |
| 50 | € 0,57320 | € 28,66 |
| 100 | € 0,52890 | € 52,89 |
| 250 | € 0,47544 | € 118,86 |
| 500 | € 0,43844 | € 219,22 |
| 1 000 | € 0,40419 | € 404,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,35494 | € 1 064,82 |
| 6 000 | € 0,32675 | € 1 960,50 |
| 9 000 | € 0,31121 | € 2 800,89 |
| 15 000 | € 0,29747 | € 4 462,05 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,09800 |

