


SF-0603HIA450M-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603HIA450M-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF-0603HIA450M-2 |
Description | FUSE BOARD MOUNT 4.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) | Melting I²t 2.68 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.015 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,40559 | € 1 622,36 |
| Unit Price without VAT: | € 0,40559 |
|---|---|
| Unit Price with VAT: | € 0,49482 |

